Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens SENTRON 3VA1 MCB, 2P, 125A

RS Stock No.: 224-7802Brand: SiemensManufacturers Part No.: 3VA1112-5ED22-0AA0
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

125A

Range

Sentron

Series

3VA1

Mounting Style

DIN Rail Mount

Better World Claim

Extended product life, Saves energy

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 1,856.06

AED 1,856.06 Each (ex VAT)

AED 1,948.86

AED 1,948.86 Each (inc. VAT)

Siemens SENTRON 3VA1 MCB, 2P, 125A

AED 1,856.06

AED 1,856.06 Each (ex VAT)

AED 1,948.86

AED 1,948.86 Each (inc. VAT)

Siemens SENTRON 3VA1 MCB, 2P, 125A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

125A

Range

Sentron

Series

3VA1

Mounting Style

DIN Rail Mount

Better World Claim

Extended product life, Saves energy

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic