Siemens, SENTRON MCCB 3P 400A, Breaking Capacity 55 kA, Fixed Mount

RS Stock No.: 211-3808Brand: SiemensManufacturers Part No.: 3VA2440-5MN32-0AA0
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Series

3VA2

Number of Poles

3

Current Rating

400A

Breaking Capacity at Maximum Voltage Rating

55 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Extended product life

Circuit Breaker Type

MCCB

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 9,675.22

AED 9,675.22 Each (ex VAT)

AED 10,158.98

AED 10,158.98 Each (inc. VAT)

Siemens, SENTRON MCCB 3P 400A, Breaking Capacity 55 kA, Fixed Mount

AED 9,675.22

AED 9,675.22 Each (ex VAT)

AED 10,158.98

AED 10,158.98 Each (inc. VAT)

Siemens, SENTRON MCCB 3P 400A, Breaking Capacity 55 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Range

Sentron

Series

3VA2

Number of Poles

3

Current Rating

400A

Breaking Capacity at Maximum Voltage Rating

55 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Extended product life

Circuit Breaker Type

MCCB

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more