Siemens 3VA911 RCD, 160A, 4 Pole, Type A

RS Stock No.: 210-9291Brand: SiemensManufacturers Part No.: 3VA9114-0RS20
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Siemens

Circuit Breaker Type

RCD

Current Rating

160A

Number of Poles

4

Range

Sentron

Tripping Characteristics

Type A

Series

3VA911

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Rated AC Voltage

127 → 480V

Terminal Contact Type

Screw

Break Time

Time Delay

Mounting Style

Screw Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,442.50

AED 4,442.50 Each (ex VAT)

AED 4,664.62

AED 4,664.62 Each (inc. VAT)

Siemens 3VA911 RCD, 160A, 4 Pole, Type A

AED 4,442.50

AED 4,442.50 Each (ex VAT)

AED 4,664.62

AED 4,664.62 Each (inc. VAT)

Siemens 3VA911 RCD, 160A, 4 Pole, Type A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Circuit Breaker Type

RCD

Current Rating

160A

Number of Poles

4

Range

Sentron

Tripping Characteristics

Type A

Series

3VA911

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Saves energy

Rated AC Voltage

127 → 480V

Terminal Contact Type

Screw

Break Time

Time Delay

Mounting Style

Screw Mount

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more