Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Cam Switch Handle, 3VA9 Series

RS Stock No.: 156-947Brand: SiemensManufacturers Part No.: 3VA9137-0GC05
brand-logo
View all in Cam Switch Handles

Technical Document

Specifications

Brand

Siemens

Handle Colour

Red

Series

3VA9

Height

45mm

Width

45mm

Depth

36mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 372.33

AED 372.33 Each (ex VAT)

AED 390.95

AED 390.95 Each (inc. VAT)

Siemens Cam Switch Handle, 3VA9 Series

AED 372.33

AED 372.33 Each (ex VAT)

AED 390.95

AED 390.95 Each (inc. VAT)

Siemens Cam Switch Handle, 3VA9 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Handle Colour

Red

Series

3VA9

Height

45mm

Width

45mm

Depth

36mm

Country of Origin

Germany