Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Sentron Trip alarm switch for use with 3VA Series Circuit Breaker

RS Stock No.: 874-4512Brand: SiemensManufacturers Part No.: 3VA9988-0AB11Distrelec Article No.: 30138122
brand-logo
View all in Circuit Breaker Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Trip alarm switch

For Use With

3VA Series Circuit Breaker

Range

Sentron

Voltage Rating

690 V

Series

3VA

Size

14.3 x 31.4 x 65.2mm

Current Rating

10 A

Mounting Type

DIN Rail

Contact Configuration

SPDT

Distrelec Product Id

30138122

Country of Origin

Serbia

Product details

Siemens 3VA Auxiliary Contact and Undervoltage Release

The auxiliary and alarm switches for 3VA molded case circuit breakers can be installed in all sizes of all breakers up to 630 A.
All auxiliary and alarm switches are designed as changeover contacts and therefore provide a high degree of flexibility for planning and installation purposes

Auxiliary switches signal the position of the main contacts of the molded case circuit breaker (RS 874-4534 and 874-4537)
Trip alarm switches signal every circuit breaker trip, regardless of the cause of the trip (RS 874-4512 and 874-4515)
Electrical alarm switches are operated as soon as the main contacts of the molded case circuit breaker open in the event that the breaker is tripped by the ETU (RS 874-4519)
Short circuit alarm switches signal trips only if they have been initiated by a short circuit (RS 874-4528)

Undervoltage releases trip the molded case circuit breaker in the event that the rated voltage fails or drops to between 70 % and 35 % of its normal value (in compliance with the relevant standard)
The units are available with rated voltages in the following range:

230 VAC (RS 874-4525)
24 VDC (RS 874-4521)

Shunt trips of type STL can be fitted in the left-hand accessories compartment as an alternative to an undervoltage release. The units are available with five rated voltages in the following range:

230 VAC (RS 874-4540)
24 VAC/VDC (RS 874-4531)

Siemens 3VA MCCBs and accessories

Stock information temporarily unavailable.

AED 141.02

AED 141.02 Each (ex VAT)

AED 148.07

AED 148.07 Each (inc. VAT)

Siemens Sentron Trip alarm switch for use with 3VA Series Circuit Breaker

AED 141.02

AED 141.02 Each (ex VAT)

AED 148.07

AED 148.07 Each (inc. VAT)

Siemens Sentron Trip alarm switch for use with 3VA Series Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Trip alarm switch

For Use With

3VA Series Circuit Breaker

Range

Sentron

Voltage Rating

690 V

Series

3VA

Size

14.3 x 31.4 x 65.2mm

Current Rating

10 A

Mounting Type

DIN Rail

Contact Configuration

SPDT

Distrelec Product Id

30138122

Country of Origin

Serbia

Product details

Siemens 3VA Auxiliary Contact and Undervoltage Release

The auxiliary and alarm switches for 3VA molded case circuit breakers can be installed in all sizes of all breakers up to 630 A.
All auxiliary and alarm switches are designed as changeover contacts and therefore provide a high degree of flexibility for planning and installation purposes

Auxiliary switches signal the position of the main contacts of the molded case circuit breaker (RS 874-4534 and 874-4537)
Trip alarm switches signal every circuit breaker trip, regardless of the cause of the trip (RS 874-4512 and 874-4515)
Electrical alarm switches are operated as soon as the main contacts of the molded case circuit breaker open in the event that the breaker is tripped by the ETU (RS 874-4519)
Short circuit alarm switches signal trips only if they have been initiated by a short circuit (RS 874-4528)

Undervoltage releases trip the molded case circuit breaker in the event that the rated voltage fails or drops to between 70 % and 35 % of its normal value (in compliance with the relevant standard)
The units are available with rated voltages in the following range:

230 VAC (RS 874-4525)
24 VDC (RS 874-4521)

Shunt trips of type STL can be fitted in the left-hand accessories compartment as an alternative to an undervoltage release. The units are available with five rated voltages in the following range:

230 VAC (RS 874-4540)
24 VAC/VDC (RS 874-4531)

Siemens 3VA MCCBs and accessories