Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 2.5kVA DIN Rail Transformer, CE, 230V Primary, 230V Secondary

RS Stock No.: 480-4777Brand: SiemensManufacturers Part No.: 4AM6542-4TT10-0FA0
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

230V

Secondary Voltage Rating

230V

Power Rating

2.5kVA

Mounting Type

DIN Rail

Number of Outputs

1

Length

180mm

Width

194mm

Depth

178mm

Dimensions

180 x 194 x 178mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Standards Met

CE

Weight

29kg

Country of Origin

Czech Republic

Product details

Control transformers, 1-phase, 4AM Series

Use as power, safety or displacement transformers in accordance with the applicable EN norm
High short-term performance
Low switch-on power (switch-on rush)
Protect against short circuits and overloading with motor protection switches on main side
Electrically isolated coils
Screw terminal connectors

Approvals

CE, UL

Standards

EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570

Stock information temporarily unavailable.

AED 5,985.84

AED 5,985.84 Each (ex VAT)

AED 6,285.13

AED 6,285.13 Each (inc. VAT)

Siemens 2.5kVA DIN Rail Transformer, CE, 230V Primary, 230V Secondary

AED 5,985.84

AED 5,985.84 Each (ex VAT)

AED 6,285.13

AED 6,285.13 Each (inc. VAT)

Siemens 2.5kVA DIN Rail Transformer, CE, 230V Primary, 230V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

230V

Secondary Voltage Rating

230V

Power Rating

2.5kVA

Mounting Type

DIN Rail

Number of Outputs

1

Length

180mm

Width

194mm

Depth

178mm

Dimensions

180 x 194 x 178mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Standards Met

CE

Weight

29kg

Country of Origin

Czech Republic

Product details

Control transformers, 1-phase, 4AM Series

Use as power, safety or displacement transformers in accordance with the applicable EN norm
High short-term performance
Low switch-on power (switch-on rush)
Protect against short circuits and overloading with motor protection switches on main side
Electrically isolated coils
Screw terminal connectors

Approvals

CE, UL

Standards

EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570