Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Sentron Series Window Current Transformer, 50A Input, 50:5, 5 A Output

RS Stock No.: 175-6130Brand: SiemensManufacturers Part No.: 4NC5112-2CB21
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

50:5

Series

SENTRON

Transformer Type

Window

Input Current

50A

Output Current

5 A

Overall Height

65.6mm

Overall Width

60mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

60 x 75.3 x 65.6 mm

Country of Origin

India

Stock information temporarily unavailable.

AED 296.89

AED 296.89 Each (ex VAT)

AED 311.73

AED 311.73 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 50A Input, 50:5, 5 A Output

AED 296.89

AED 296.89 Each (ex VAT)

AED 311.73

AED 311.73 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 50A Input, 50:5, 5 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Ratio

50:5

Series

SENTRON

Transformer Type

Window

Input Current

50A

Output Current

5 A

Overall Height

65.6mm

Overall Width

60mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

60 x 75.3 x 65.6 mm

Country of Origin

India