Siemens 4NC Series Window Current Transformer, 750A Input, 750:5, 5 A Output, 36mm Bore

RS Stock No.: 123-9532Brand: SiemensManufacturers Part No.: 4NC5328-2CE20
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

750:5

Bore Size

36mm

Series

4NC

Transformer Type

Window

Input Current

750A

Output Current

5 A

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Mounting Type

Panel Mount

For Use With

Measuring Devices

Dimensions

82.5 x 80 x 98 mm

Country of Origin

Brazil

Product details

Window Type Current Transformer

Window type current transformers from Siemens offer a wide current range, depending on model.

Features and Benefits

• Screw-type terminals
• 50-1500 A current range
• IP20 protection

Current Transformers

Stock information temporarily unavailable.

AED 391.18

AED 391.18 Each (ex VAT)

AED 410.74

AED 410.74 Each (inc. VAT)

Siemens 4NC Series Window Current Transformer, 750A Input, 750:5, 5 A Output, 36mm Bore

AED 391.18

AED 391.18 Each (ex VAT)

AED 410.74

AED 410.74 Each (inc. VAT)

Siemens 4NC Series Window Current Transformer, 750A Input, 750:5, 5 A Output, 36mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Ratio

750:5

Bore Size

36mm

Series

4NC

Transformer Type

Window

Input Current

750A

Output Current

5 A

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Mounting Type

Panel Mount

For Use With

Measuring Devices

Dimensions

82.5 x 80 x 98 mm

Country of Origin

Brazil

Product details

Window Type Current Transformer

Window type current transformers from Siemens offer a wide current range, depending on model.

Features and Benefits

• Screw-type terminals
• 50-1500 A current range
• IP20 protection

Current Transformers