Technical Document
Specifications
Brand
SiemensCurrent Ratio
800:5
Series
SENTRON
Transformer Type
Window
Input Current
800A
Output Current
5 A
Overall Height
84.1mm
Overall Width
112mm
Overall Depth
127.5mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
112 x 127.5 x 84.1 mm
AED 507.64
AED 507.64 Each (ex VAT)
AED 533.02
AED 533.02 Each (inc. VAT)
1
AED 507.64
AED 507.64 Each (ex VAT)
AED 533.02
AED 533.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCurrent Ratio
800:5
Series
SENTRON
Transformer Type
Window
Input Current
800A
Output Current
5 A
Overall Height
84.1mm
Overall Width
112mm
Overall Depth
127.5mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
112 x 127.5 x 84.1 mm