Technical Document
Specifications
Brand
SiemensCurrent Ratio
2500:5
Series
SENTRON
Transformer Type
Window
Input Current
2500A
Output Current
5 A
Overall Height
84.1mm
Overall Width
112mm
Overall Depth
127.5mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
112 x 127.5 x 84.1 mm
Country of Origin
India
AED 712.58
AED 712.58 Each (ex VAT)
AED 748.21
AED 748.21 Each (inc. VAT)
1
AED 712.58
AED 712.58 Each (ex VAT)
AED 748.21
AED 748.21 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensCurrent Ratio
2500:5
Series
SENTRON
Transformer Type
Window
Input Current
2500A
Output Current
5 A
Overall Height
84.1mm
Overall Width
112mm
Overall Depth
127.5mm
Minimum Temperature
-30°C
Maximum Temperature
+55°C
Mounting Type
Chassis Mount
For Use With
Sentron Power Monitoring Devices
Dimensions
112 x 127.5 x 84.1 mm
Country of Origin
India