Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens 10A DII Diazed Fuse, E27 Thread Size, gG, 500V ac

RS Stock No.: 395-597Brand: SiemensManufacturers Part No.: 5SB141
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

10A

Bottle Fuse Size

DII

Primary Keyword

Diazed Fuse

Voltage Rating

500V ac

Application Category

gG

Thread Size

E27

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac, 8 kA @ 500 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Red

Body Material

Ceramic

You may be interested in
Mersen 10A DII Diazed Fuse, E27 Thread Size, gG, 500V
AED 5.948Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Siemens 10A DII Diazed Fuse, E27 Thread Size, gG, 500V ac

P.O.A.

Each (In a Pack of 5) (ex VAT)

Siemens 10A DII Diazed Fuse, E27 Thread Size, gG, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mersen 10A DII Diazed Fuse, E27 Thread Size, gG, 500V
AED 5.948Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Siemens

Current Rating

10A

Bottle Fuse Size

DII

Primary Keyword

Diazed Fuse

Voltage Rating

500V ac

Application Category

gG

Thread Size

E27

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac, 8 kA @ 500 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Red

Body Material

Ceramic

You may be interested in
Mersen 10A DII Diazed Fuse, E27 Thread Size, gG, 500V
AED 5.948Each (In a Pack of 5) (ex VAT)