Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 25A DII Bottle Fuse, E27 Thread Size, gR, 500V ac/dc

RS Stock No.: 847-0983Brand: SiemensManufacturers Part No.: 5SD440Distrelec Article No.: 13381062
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

25A

Bottle Fuse Size

DII

Voltage Rating

500V ac/dc

Application Category

gR

Thread Size

E27

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

Slovenia

Product details

DIAZED fuses, size DII — type gG

DIAZED fuse links, 5SB2 series
Operating class gG

Standards

IEC 60269-3, DIN VDE 0636

You may be interested in
SIBA 25A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
AED 24.53Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 47.78

AED 47.78 Each (ex VAT)

AED 50.17

AED 50.17 Each (inc. VAT)

Siemens 25A DII Bottle Fuse, E27 Thread Size, gR, 500V ac/dc

AED 47.78

AED 47.78 Each (ex VAT)

AED 50.17

AED 50.17 Each (inc. VAT)

Siemens 25A DII Bottle Fuse, E27 Thread Size, gR, 500V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SIBA 25A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
AED 24.53Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Siemens

Current Rating

25A

Bottle Fuse Size

DII

Voltage Rating

500V ac/dc

Application Category

gR

Thread Size

E27

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

Slovenia

Product details

DIAZED fuses, size DII — type gG

DIAZED fuse links, 5SB2 series
Operating class gG

Standards

IEC 60269-3, DIN VDE 0636

You may be interested in
SIBA 25A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
AED 24.53Each (In a Pack of 5) (ex VAT)