Technical Document
Specifications
Brand
SiemensDevice Type
Surge Arrestor
Maximum Surge Current
100kA
Series
5SD
Electrical Phase
3
Mounting Style
DIN Rail
Impulse Discharge Current
100kA
Length
95mm
Width
142.4mm
Depth
71.5mm
Dimensions
95 x 142.4 x 71.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80 °C
Country of Origin
Germany
AED 5,132.13
AED 5,132.13 Each (ex VAT)
AED 5,388.74
AED 5,388.74 Each (inc. VAT)
1
AED 5,132.13
AED 5,132.13 Each (ex VAT)
AED 5,388.74
AED 5,388.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensDevice Type
Surge Arrestor
Maximum Surge Current
100kA
Series
5SD
Electrical Phase
3
Mounting Style
DIN Rail
Impulse Discharge Current
100kA
Length
95mm
Width
142.4mm
Depth
71.5mm
Dimensions
95 x 142.4 x 71.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80 °C
Country of Origin
Germany