Siemens 1 Phase Surge Protector, 25kA, DIN Rail Mount

RS Stock No.: 213-1321Brand: SiemensManufacturers Part No.: 5SD7424-0
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

Siemens

Device Type

Surge Arrestor

Maximum Surge Current

25kA

Series

5SD

Electrical Phase

1

Mounting Style

DIN Rail

Impulse Discharge Current

40kA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,961.98

AED 1,961.98 Each (ex VAT)

AED 2,060.08

AED 2,060.08 Each (inc. VAT)

Siemens 1 Phase Surge Protector, 25kA, DIN Rail Mount

AED 1,961.98

AED 1,961.98 Each (ex VAT)

AED 2,060.08

AED 2,060.08 Each (inc. VAT)

Siemens 1 Phase Surge Protector, 25kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Device Type

Surge Arrestor

Maximum Surge Current

25kA

Series

5SD

Electrical Phase

1

Mounting Style

DIN Rail

Impulse Discharge Current

40kA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Country of Origin

Germany