Technical Document
Specifications
Brand
SiemensDevice Type
Surge Protector
Maximum Surge Current
25kA
Series
5SD
Electrical Phase
1
Mounting Style
DIN Rail
Impulse Discharge Current
40kA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80 °C
Country of Origin
Germany
AED 1,618.63
AED 1,618.63 Each (ex VAT)
AED 1,699.56
AED 1,699.56 Each (inc. VAT)
1
AED 1,618.63
AED 1,618.63 Each (ex VAT)
AED 1,699.56
AED 1,699.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensDevice Type
Surge Protector
Maximum Surge Current
25kA
Series
5SD
Electrical Phase
1
Mounting Style
DIN Rail
Impulse Discharge Current
40kA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80 °C
Country of Origin
Germany