Technical Document
Specifications
Brand
SiemensNumber of Poles
1
Current Rating
2A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
14 kA
Range
Sentron
Series
5SJ4
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Country of Origin
Germany
Stock information temporarily unavailable.
AED 226.85
AED 226.85 Each (ex VAT)
AED 238.19
AED 238.19 Each (inc. VAT)
Siemens SENTRON 5SJ4 MCB, 1P, 2A Curve C, 14 kA Breaking Capacity
1
AED 226.85
AED 226.85 Each (ex VAT)
AED 238.19
AED 238.19 Each (inc. VAT)
Siemens SENTRON 5SJ4 MCB, 1P, 2A Curve C, 14 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
1
Current Rating
2A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
14 kA
Range
Sentron
Series
5SJ4
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Country of Origin
Germany