Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens Sentron 5SJ6 MCB, 2P, 10A Curve C, 230V AC, 60V DC, 6 kA Breaking Capacity

RS Stock No.: 521-4478Brand: SiemensManufacturers Part No.: 5SJ6210-7KS
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Sentron

Series

5SJ6

Circuit Breaker Type

MCB

Length

90mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Country of Origin

Romania

Product details

Series 5SJ6 MCBs - 6kA, B & C Characteristics

Line protective switches with quick plug in terminals
Mainly used to protect socket outlet and lighting circuits with rated currents from 10 to 63 A
DIN rail assembly
Touch protection to VBG4 / BGV A2
Rated voltage: 1P - 230/400Vac; 1P+N - 230Vac; 2P/3P+N/4P - 400Vac
Breaking capacity: 6kA
Double screwless outgoing terminal for rigid and flexible contuctors: - rigid: 1 to 4mm² - Flexible: 1 to 2.5mm²
If flexible conducts, no end sleeves necessary
Completely compatibility with all other 5SJ and 5SY miniature circuit breakers
Tool-free disconnection and manual removal
depth 70mm

Standards

EN 60898, VDE 0641 part of 11, IEC 60898

Stock information temporarily unavailable.

AED 256.37

AED 256.37 Each (ex VAT)

AED 269.19

AED 269.19 Each (inc. VAT)

Siemens Sentron 5SJ6 MCB, 2P, 10A Curve C, 230V AC, 60V DC, 6 kA Breaking Capacity

AED 256.37

AED 256.37 Each (ex VAT)

AED 269.19

AED 269.19 Each (inc. VAT)

Siemens Sentron 5SJ6 MCB, 2P, 10A Curve C, 230V AC, 60V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Sentron

Series

5SJ6

Circuit Breaker Type

MCB

Length

90mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Country of Origin

Romania

Product details

Series 5SJ6 MCBs - 6kA, B & C Characteristics

Line protective switches with quick plug in terminals
Mainly used to protect socket outlet and lighting circuits with rated currents from 10 to 63 A
DIN rail assembly
Touch protection to VBG4 / BGV A2
Rated voltage: 1P - 230/400Vac; 1P+N - 230Vac; 2P/3P+N/4P - 400Vac
Breaking capacity: 6kA
Double screwless outgoing terminal for rigid and flexible contuctors: - rigid: 1 to 4mm² - Flexible: 1 to 2.5mm²
If flexible conducts, no end sleeves necessary
Completely compatibility with all other 5SJ and 5SY miniature circuit breakers
Tool-free disconnection and manual removal
depth 70mm

Standards

EN 60898, VDE 0641 part of 11, IEC 60898