Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SENTRON 5SL MCB, 1+N, 2A Curve D

RS Stock No.: 232-2274Brand: SiemensManufacturers Part No.: 5SL4502-8
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1+N

Current Rating

2A

Tripping Characteristics

Type D

Range

Sentron

Series

5SL

Mounting Style

DIN Rail Mount

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

AED 307.44

AED 307.44 Each (ex VAT)

AED 322.81

AED 322.81 Each (inc. VAT)

Siemens SENTRON 5SL MCB, 1+N, 2A Curve D

AED 307.44

AED 307.44 Each (ex VAT)

AED 322.81

AED 322.81 Each (inc. VAT)

Siemens SENTRON 5SL MCB, 1+N, 2A Curve D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Number of Poles

1+N

Current Rating

2A

Tripping Characteristics

Type D

Range

Sentron

Series

5SL

Mounting Style

DIN Rail Mount

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Romania

You may be interested in