Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SENTRON 5SL6 MCB, 1+N, 10A Curve C, 6 kA Breaking Capacity

RS Stock No.: 201-3737Brand: SiemensManufacturers Part No.: 5SL6010-7
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1+N

Current Rating

10A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Sentron

Series

5SL6

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Model Number

5SL6010-7

Better World Claim

Concentrated or compact solution, Extended product life, Low carbon manufacture, Saves energy

Better World Product (Find out more)

Yes

Country of Origin

Romania

Stock information temporarily unavailable.

AED 231.47

AED 231.47 Each (ex VAT)

AED 243.04

AED 243.04 Each (inc. VAT)

Siemens SENTRON 5SL6 MCB, 1+N, 10A Curve C, 6 kA Breaking Capacity

AED 231.47

AED 231.47 Each (ex VAT)

AED 243.04

AED 243.04 Each (inc. VAT)

Siemens SENTRON 5SL6 MCB, 1+N, 10A Curve C, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Number of Poles

1+N

Current Rating

10A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Sentron

Series

5SL6

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Model Number

5SL6010-7

Better World Claim

Concentrated or compact solution, Extended product life, Low carbon manufacture, Saves energy

Better World Product (Find out more)

Yes

Country of Origin

Romania