Technical Document
Specifications
Brand
SiemensNumber of Poles
1
Current Rating
25A
Tripping Characteristics
Type B
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Sentron
Series
5SL6
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Country of Origin
Turkey
AED 88.52
AED 88.52 Each (ex VAT)
AED 92.95
AED 92.95 Each (inc. VAT)
1
AED 88.52
AED 88.52 Each (ex VAT)
AED 92.95
AED 92.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
1
Current Rating
25A
Tripping Characteristics
Type B
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Sentron
Series
5SL6
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Country of Origin
Turkey