Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SENTRON 5SL6 MCB, 2P, 16A Curve C, 400V AC, 72V DC

RS Stock No.: 212-8870Brand: SiemensManufacturers Part No.: 5SL6216-7
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

2P

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Range

Sentron

Series

5SL6

Circuit Breaker Type

MCB

Length

90mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SL6216-7

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Terminal Contact Type

Screw

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 224.10

AED 224.10 Each (ex VAT)

AED 235.30

AED 235.30 Each (inc. VAT)

Siemens SENTRON 5SL6 MCB, 2P, 16A Curve C, 400V AC, 72V DC

AED 224.10

AED 224.10 Each (ex VAT)

AED 235.30

AED 235.30 Each (inc. VAT)

Siemens SENTRON 5SL6 MCB, 2P, 16A Curve C, 400V AC, 72V DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Number of Poles

2P

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Range

Sentron

Series

5SL6

Circuit Breaker Type

MCB

Length

90mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SL6216-7

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Terminal Contact Type

Screw

Country of Origin

Turkey