Siemens SENTRON 5SL6 MCB, 3P, 10A Curve C, 6 kA Breaking Capacity

RS Stock No.: 202-7213Brand: SiemensManufacturers Part No.: 5SL6310-7
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Sentron

Series

5SL6

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Turkey

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 359.68

AED 359.68 Each (ex VAT)

AED 377.66

AED 377.66 Each (inc. VAT)

Siemens SENTRON 5SL6 MCB, 3P, 10A Curve C, 6 kA Breaking Capacity

AED 359.68

AED 359.68 Each (ex VAT)

AED 377.66

AED 377.66 Each (inc. VAT)

Siemens SENTRON 5SL6 MCB, 3P, 10A Curve C, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Current Rating

10A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Sentron

Series

5SL6

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Turkey

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more