Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SENTRON 5SL6 MCB, 3+N, 32A Curve C

RS Stock No.: 216-4783Brand: SiemensManufacturers Part No.: 5SL6632-7
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

3+N

Current Rating

32A

Tripping Characteristics

Type C

Range

Sentron

Series

5SL6

Circuit Breaker Type

MCB

Length

90mm

Width

72mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SL6632-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 624.80

AED 624.80 Each (ex VAT)

AED 656.04

AED 656.04 Each (inc. VAT)

Siemens SENTRON 5SL6 MCB, 3+N, 32A Curve C

AED 624.80

AED 624.80 Each (ex VAT)

AED 656.04

AED 656.04 Each (inc. VAT)

Siemens SENTRON 5SL6 MCB, 3+N, 32A Curve C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Number of Poles

3+N

Current Rating

32A

Tripping Characteristics

Type C

Range

Sentron

Series

5SL6

Circuit Breaker Type

MCB

Length

90mm

Width

72mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SL6632-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more