Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Sentron Contactor Interface Module

RS Stock No.: 196-3599Brand: SiemensManufacturers Part No.: 5SM23250
brand-logo
View all in Circuit Breaker Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Contactor Interface Module

Range

Sentron

Voltage Rating

230 V

Mounting Type

DIN Rail

Current Rating

63 A

Series

5SM2

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 940.12

AED 940.12 Each (ex VAT)

AED 987.13

AED 987.13 Each (inc. VAT)

Siemens Sentron Contactor Interface Module

AED 940.12

AED 940.12 Each (ex VAT)

AED 987.13

AED 987.13 Each (inc. VAT)

Siemens Sentron Contactor Interface Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Contactor Interface Module

Range

Sentron

Voltage Rating

230 V

Mounting Type

DIN Rail

Current Rating

63 A

Series

5SM2

Country of Origin

Czech Republic