Technical Document
Specifications
Brand
SiemensNumber of Poles
4
Current Rating
40A
Tripping Characteristics
Type AC
Rated AC Voltage
400V
Range
Sentron
Series
5SM2
Length
124mm
Width
70mm
Mounting Style
DIN Rail Mount
Depth
90mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 394.43
AED 394.43 Each (ex VAT)
AED 414.15
AED 414.15 Each (inc. VAT)
Siemens Sentron 40 A MCB, 4P Type AC
1
AED 394.43
AED 394.43 Each (ex VAT)
AED 414.15
AED 414.15 Each (inc. VAT)
Siemens Sentron 40 A MCB, 4P Type AC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
4
Current Rating
40A
Tripping Characteristics
Type AC
Rated AC Voltage
400V
Range
Sentron
Series
5SM2
Length
124mm
Width
70mm
Mounting Style
DIN Rail Mount
Depth
90mm
Country of Origin
Czech Republic