Siemens Sentron 5SP4 MCB, 3P, 100A Curve C, 400V AC, 10 kA Breaking Capacity

RS Stock No.: 196-3607Brand: SiemensManufacturers Part No.: 5SP43917
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Current Rating

100A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SP4

Circuit Breaker Type

MCB

Length

79.8mm

Width

77mm

Mounting Style

DIN Rail Mount

Depth

90mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Country of Origin

Turkey

You may be interested in
Siemens SENTRON 5SP MCB, 3P, 100A Curve C
AED 1,517.92Each (ex VAT)
Stock information temporarily unavailable.

AED 1,024.38

AED 1,024.38 Each (ex VAT)

AED 1,075.60

AED 1,075.60 Each (inc. VAT)

Siemens Sentron 5SP4 MCB, 3P, 100A Curve C, 400V AC, 10 kA Breaking Capacity

AED 1,024.38

AED 1,024.38 Each (ex VAT)

AED 1,075.60

AED 1,075.60 Each (inc. VAT)

Siemens Sentron 5SP4 MCB, 3P, 100A Curve C, 400V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens SENTRON 5SP MCB, 3P, 100A Curve C
AED 1,517.92Each (ex VAT)

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Current Rating

100A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SP4

Circuit Breaker Type

MCB

Length

79.8mm

Width

77mm

Mounting Style

DIN Rail Mount

Depth

90mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Country of Origin

Turkey

You may be interested in
Siemens SENTRON 5SP MCB, 3P, 100A Curve C
AED 1,517.92Each (ex VAT)