Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SENTRON 5SP4 MCB, 4P, 80A Curve B, 400V AC

RS Stock No.: 209-7506Brand: SiemensManufacturers Part No.: 5SP4480-6
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Current Rating

80A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Range

Sentron

Series

5SP4

Circuit Breaker Type

MCB

Length

90mm

Width

108mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SP4480-6

Terminal Contact Type

Screw

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 1,532.32

AED 1,532.32 Each (ex VAT)

AED 1,608.94

AED 1,608.94 Each (inc. VAT)

Siemens SENTRON 5SP4 MCB, 4P, 80A Curve B, 400V AC

AED 1,532.32

AED 1,532.32 Each (ex VAT)

AED 1,608.94

AED 1,608.94 Each (inc. VAT)

Siemens SENTRON 5SP4 MCB, 4P, 80A Curve B, 400V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Current Rating

80A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Range

Sentron

Series

5SP4

Circuit Breaker Type

MCB

Length

90mm

Width

108mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SP4480-6

Terminal Contact Type

Screw

Country of Origin

Turkey