Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, Sentron Range

RS Stock No.: 243-6188Brand: SiemensManufacturers Part No.: 5SU1326-6FP10
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Siemens

Current Rating

10A

Number of Poles

2

Range

Sentron

Series

5SU1

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

Portugal

Stock information temporarily unavailable.

AED 1,006.00

AED 1,006.00 Each (ex VAT)

AED 1,056.30

AED 1,056.30 Each (inc. VAT)

Siemens RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, Sentron Range

AED 1,006.00

AED 1,006.00 Each (ex VAT)

AED 1,056.30

AED 1,056.30 Each (inc. VAT)

Siemens RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type B, Sentron Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Current Rating

10A

Number of Poles

2

Range

Sentron

Series

5SU1

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

Portugal