Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range

RS Stock No.: 150-4178Brand: SiemensManufacturers Part No.: 5SU1354-6KK16Distrelec Article No.: 30137502
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Siemens

Current Rating

16A

Number of Poles

2

Trip Sensitivity

30mA

Range

Sentron

Circuit Breaker Type

RCBO

Series

5SU1

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Overall Width

90mm

Overall Depth

76.2mm

Breaking Capacity at Maximum Voltage Rating

10 kA, 20 kA

Overall Dimensions

35.4 x 90 x 76.2mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

35.4mm

Break Time

Instantaneous

Distrelec Product Id

30137502

Country of Origin

Romania

Stock information temporarily unavailable.

AED 708.07

AED 708.07 Each (ex VAT)

AED 743.47

AED 743.47 Each (inc. VAT)

Siemens RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range

AED 708.07

AED 708.07 Each (ex VAT)

AED 743.47

AED 743.47 Each (inc. VAT)

Siemens RCBO, 16A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Current Rating

16A

Number of Poles

2

Trip Sensitivity

30mA

Range

Sentron

Circuit Breaker Type

RCBO

Series

5SU1

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Overall Width

90mm

Overall Depth

76.2mm

Breaking Capacity at Maximum Voltage Rating

10 kA, 20 kA

Overall Dimensions

35.4 x 90 x 76.2mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

35.4mm

Break Time

Instantaneous

Distrelec Product Id

30137502

Country of Origin

Romania