Siemens RCBO, 6A Current Rating, 2P Poles, Type AC, Sentron Range

RS Stock No.: 196-3613Brand: SiemensManufacturers Part No.: 5SU13541KK06
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Siemens

Current Rating

6A

Number of Poles

2

Range

Sentron

Series

5SU1

Circuit Breaker Type

RCBO

Tripping Characteristics

Type AC

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Overall Width

76.2mm

Overall Depth

90mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Terminal Contact Type

Screw

Overall Length

35.4mm

Country of Origin

Romania

Stock information temporarily unavailable.

AED 708.44

AED 708.44 Each (ex VAT)

AED 743.86

AED 743.86 Each (inc. VAT)

Siemens RCBO, 6A Current Rating, 2P Poles, Type AC, Sentron Range

AED 708.44

AED 708.44 Each (ex VAT)

AED 743.86

AED 743.86 Each (inc. VAT)

Siemens RCBO, 6A Current Rating, 2P Poles, Type AC, Sentron Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Current Rating

6A

Number of Poles

2

Range

Sentron

Series

5SU1

Circuit Breaker Type

RCBO

Tripping Characteristics

Type AC

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Overall Width

76.2mm

Overall Depth

90mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Terminal Contact Type

Screw

Overall Length

35.4mm

Country of Origin

Romania