Technical Document
Specifications
Brand
SiemensCircuit Breaker Type
RCCB
Current Rating
63A
Number of Poles
4
Range
Sentron
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Voltage Rating
400V ac
Series
5SV4346
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Mounting Style
DIN Rail Mount
Country of Origin
Germany
AED 1,163.75
AED 1,163.75 Each (ex VAT)
AED 1,221.94
AED 1,221.94 Each (inc. VAT)
1
AED 1,163.75
AED 1,163.75 Each (ex VAT)
AED 1,221.94
AED 1,221.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCircuit Breaker Type
RCCB
Current Rating
63A
Number of Poles
4
Range
Sentron
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Voltage Rating
400V ac
Series
5SV4346
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Mounting Style
DIN Rail Mount
Country of Origin
Germany