Siemens Sentron 5SY4 MCB, 2P, 16A Curve C, 400V AC, 72V DC, 10 kA Breaking Capacity

RS Stock No.: 772-1319Brand: SiemensManufacturers Part No.: 5SY4216-7Distrelec Article No.: 13607813
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY4

Circuit Breaker Type

MCB

Length

90mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Application

Industrial Appliances, Power Supplies, Power Tools

Country of Origin

Germany

Product details

Automatic cut-out, 5SY4 Series, 10 kA, B, C and D characteristic

Miniature circuit breakers from Siemens, offer the highest quality and reliability. The excellent technical properties of the devices mean you are always on the safe side. Apart from that you benefit from the innovative mounting options which enable quick and easy installation. The miniature circuit breakers from Siemens can be combined as required with a wide range of supplementary components e.g. control current switches, fault signal contacts, shunt releases, under voltage releases, remote operating mechanisms or with RCCB units to provide protection for persons and against fire.

Features and Benefits

Automatic cut-out, 1, 2,3 and 4-pole
DIN rail assembly
For use in industry, and in the functional and residential construction sector
Supports fast and convenient removal from the assembly

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).

Q: What is the differences in the Tripping Curves B, C, and D?

A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 299.41

AED 299.41 Each (ex VAT)

AED 314.38

AED 314.38 Each (inc. VAT)

Siemens Sentron 5SY4 MCB, 2P, 16A Curve C, 400V AC, 72V DC, 10 kA Breaking Capacity

AED 299.41

AED 299.41 Each (ex VAT)

AED 314.38

AED 314.38 Each (inc. VAT)

Siemens Sentron 5SY4 MCB, 2P, 16A Curve C, 400V AC, 72V DC, 10 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY4

Circuit Breaker Type

MCB

Length

90mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Application

Industrial Appliances, Power Supplies, Power Tools

Country of Origin

Germany

Product details

Automatic cut-out, 5SY4 Series, 10 kA, B, C and D characteristic

Miniature circuit breakers from Siemens, offer the highest quality and reliability. The excellent technical properties of the devices mean you are always on the safe side. Apart from that you benefit from the innovative mounting options which enable quick and easy installation. The miniature circuit breakers from Siemens can be combined as required with a wide range of supplementary components e.g. control current switches, fault signal contacts, shunt releases, under voltage releases, remote operating mechanisms or with RCCB units to provide protection for persons and against fire.

Features and Benefits

Automatic cut-out, 1, 2,3 and 4-pole
DIN rail assembly
For use in industry, and in the functional and residential construction sector
Supports fast and convenient removal from the assembly

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).

Q: What is the differences in the Tripping Curves B, C, and D?

A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more