Siemens Sentron 5SY4 MCB, 3P, 32A Curve B, 400V AC, 10 kA Breaking Capacity

RS Stock No.: 383-2119Brand: SiemensManufacturers Part No.: 5SY4332-6Distrelec Article No.: 30137636
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY4

Circuit Breaker Type

MCB

Width

53mm

Length

89.8mm

Mounting Style

DIN Rail Mount

Depth

76mm

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Siemens 5SY4 MCBs

The Siemens 5SY4 series are type C MCBs (miniature circuit breakers) rated at 400 V and provide a 10 kA breaking capacity. The range includes 1 or 3 pole options, all featuring reliable high performance and excellent quality.

Standards

Standards: EN 60898; DIN VDE 0641; Part 11; IEC 60898

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 403.62

AED 403.62 Each (ex VAT)

AED 423.80

AED 423.80 Each (inc. VAT)

Siemens Sentron 5SY4 MCB, 3P, 32A Curve B, 400V AC, 10 kA Breaking Capacity

AED 403.62

AED 403.62 Each (ex VAT)

AED 423.80

AED 423.80 Each (inc. VAT)

Siemens Sentron 5SY4 MCB, 3P, 32A Curve B, 400V AC, 10 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY4

Circuit Breaker Type

MCB

Width

53mm

Length

89.8mm

Mounting Style

DIN Rail Mount

Depth

76mm

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

Siemens 5SY4 MCBs

The Siemens 5SY4 series are type C MCBs (miniature circuit breakers) rated at 400 V and provide a 10 kA breaking capacity. The range includes 1 or 3 pole options, all featuring reliable high performance and excellent quality.

Standards

Standards: EN 60898; DIN VDE 0641; Part 11; IEC 60898

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more