Siemens Sentron 5SY6 MCB, 2P, 4A Curve C, 400V AC, 72V DC, 6 kA Breaking Capacity

RS Stock No.: 196-3627Brand: SiemensManufacturers Part No.: 5SY62047
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Sentron

Series

5SY6

Circuit Breaker Type

MCB

Width

76mm

Length

36mm

Mounting Style

DIN Rail Mount

Depth

90mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 263.39

AED 263.39 Each (ex VAT)

AED 276.56

AED 276.56 Each (inc. VAT)

Siemens Sentron 5SY6 MCB, 2P, 4A Curve C, 400V AC, 72V DC, 6 kA Breaking Capacity

AED 263.39

AED 263.39 Each (ex VAT)

AED 276.56

AED 276.56 Each (inc. VAT)

Siemens Sentron 5SY6 MCB, 2P, 4A Curve C, 400V AC, 72V DC, 6 kA Breaking Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Sentron

Series

5SY6

Circuit Breaker Type

MCB

Width

76mm

Length

36mm

Mounting Style

DIN Rail Mount

Depth

90mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in