Technical Document
Specifications
Brand
SiemensInsert Module Type
Rocker Switch Grid Module
Number of Poles
2
Current Rating
10A
Number of Ways
1
Series
Delta
Country of Origin
Spain
AED 643.12
AED 643.12 1 Pack of 10 (ex VAT)
AED 675.28
AED 675.28 1 Pack of 10 (inc. VAT)
Siemens 1 Way Rocker Switch Grid Module 10A, DELTA Series
1
AED 643.12
AED 643.12 1 Pack of 10 (ex VAT)
AED 675.28
AED 675.28 1 Pack of 10 (inc. VAT)
Siemens 1 Way Rocker Switch Grid Module 10A, DELTA Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensInsert Module Type
Rocker Switch Grid Module
Number of Poles
2
Current Rating
10A
Number of Ways
1
Series
Delta
Country of Origin
Spain
