Technical Document
Specifications
Brand
SiemensLight Switch Type
Push Button Light Switch
IP Rating
IP20
Current Rating
10A
Mount Type
Flush
Material
Metal
Series
5TD2
Voltage Rating
250V
Fixing Standard
VDE
Width
70mm
Height
70mm
Minimum Box Depth
32mm
Standards Met
VDE
Depth
32mm
Country of Origin
Spain
Stock information temporarily unavailable.
AED 127.89
AED 127.89 Each (ex VAT)
AED 134.28
AED 134.28 Each (inc. VAT)
Siemens Push Button Light Switch, 5TD2
1
AED 127.89
AED 127.89 Each (ex VAT)
AED 134.28
AED 134.28 Each (inc. VAT)
Siemens Push Button Light Switch, 5TD2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensLight Switch Type
Push Button Light Switch
IP Rating
IP20
Current Rating
10A
Mount Type
Flush
Material
Metal
Series
5TD2
Voltage Rating
250V
Fixing Standard
VDE
Width
70mm
Height
70mm
Minimum Box Depth
32mm
Standards Met
VDE
Depth
32mm
Country of Origin
Spain