Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Grey Push Button Light Switch, DELTA

RS Stock No.: 162-039Brand: SiemensManufacturers Part No.: 5TD4705
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Siemens

Light Switch Type

Push Button Light Switch

IP Rating

IP44

Colour

Grey

Series

Delta

Country of Origin

Spain

Stock information temporarily unavailable.

AED 114.40

AED 114.40 Each (ex VAT)

AED 120.12

AED 120.12 Each (inc. VAT)

Siemens Grey Push Button Light Switch, DELTA

AED 114.40

AED 114.40 Each (ex VAT)

AED 120.12

AED 120.12 Each (inc. VAT)

Siemens Grey Push Button Light Switch, DELTA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Light Switch Type

Push Button Light Switch

IP Rating

IP44

Colour

Grey

Series

Delta

Country of Origin

Spain