Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens DELTA White Gloss Thermoplastic Back Box, IP20, 125 x 80 x 42.5mm

RS Stock No.: 203-2297Brand: SiemensManufacturers Part No.: 5TG1826
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

Siemens

Depth

42.5mm

Material

Thermoplastic

Series

DELTA

Width

80mm

Colour Shade

White

Colour

White

Finish

Gloss

Dimensions

125 x 80 x 42.5mm

IP Rating

IP20

Mounting Type

Surface Mount

Country of Origin

Spain

Stock information temporarily unavailable.

AED 153.77

AED 153.77 Each (ex VAT)

AED 161.46

AED 161.46 Each (inc. VAT)

Siemens DELTA White Gloss Thermoplastic Back Box, IP20, 125 x 80 x 42.5mm

AED 153.77

AED 153.77 Each (ex VAT)

AED 161.46

AED 161.46 Each (inc. VAT)

Siemens DELTA White Gloss Thermoplastic Back Box, IP20, 125 x 80 x 42.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Depth

42.5mm

Material

Thermoplastic

Series

DELTA

Width

80mm

Colour Shade

White

Colour

White

Finish

Gloss

Dimensions

125 x 80 x 42.5mm

IP Rating

IP20

Mounting Type

Surface Mount

Country of Origin

Spain