Siemens 5T Series Female RJ45 Connector, Screw Mount, Cat6e 1 x 8 Port Universal Connection Unit -Way

RS Stock No.: 203-2343Brand: SiemensManufacturers Part No.: 5TG2026-1
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Siemens

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6e

Number of Ports

1 x 8

Mounting Type

Screw Mount

Number Of Ways

Universal Connection Unit

Series

5T

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 148.26

AED 148.26 Each (ex VAT)

AED 155.67

AED 155.67 Each (inc. VAT)

Siemens 5T Series Female RJ45 Connector, Screw Mount, Cat6e 1 x 8 Port Universal Connection Unit -Way

AED 148.26

AED 148.26 Each (ex VAT)

AED 155.67

AED 155.67 Each (inc. VAT)

Siemens 5T Series Female RJ45 Connector, Screw Mount, Cat6e 1 x 8 Port Universal Connection Unit -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6e

Number of Ports

1 x 8

Mounting Type

Screw Mount

Number Of Ways

Universal Connection Unit

Series

5T

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more