Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 8 Way Switch Mechanism 5TG Series

RS Stock No.: 237-7954Brand: SiemensManufacturers Part No.: 5TG2417
brand-logo
View all in Switch Insert Modules

Technical Document

Specifications

Brand

Siemens

Insert Module Type

Switch Mechanism

Number of Poles

1

Number of Ways

8

Series

5TG

Range

DELTA

Country of Origin

Spain

Stock information temporarily unavailable.

AED 94.18

AED 94.18 Each (ex VAT)

AED 98.89

AED 98.89 Each (inc. VAT)

Siemens 8 Way Switch Mechanism 5TG Series

AED 94.18

AED 94.18 Each (ex VAT)

AED 98.89

AED 98.89 Each (inc. VAT)

Siemens 8 Way Switch Mechanism 5TG Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Insert Module Type

Switch Mechanism

Number of Poles

1

Number of Ways

8

Series

5TG

Range

DELTA

Country of Origin

Spain