Technical Document
Specifications
Brand
SiemensLight Switch Type
Push Button Light Switch
Number of Ways
1
IP Rating
IP20
Colour
White
Series
Delta
Country of Origin
Spain
Stock information temporarily unavailable.
AED 37.22
AED 37.22 Each (ex VAT)
AED 39.08
AED 39.08 Each (inc. VAT)
Siemens White Push Button Light Switch, 1 Way, DELTA
1
AED 37.22
AED 37.22 Each (ex VAT)
AED 39.08
AED 39.08 Each (inc. VAT)
Siemens White Push Button Light Switch, 1 Way, DELTA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensLight Switch Type
Push Button Light Switch
Number of Ways
1
IP Rating
IP20
Colour
White
Series
Delta
Country of Origin
Spain