Technical Document
Specifications
Brand
SiemensSupply Voltage
230V ac
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Maximum Current
4A
Maximum Voltage
230V ac/dc
Terminal Type
Screw
Minimum Voltage
12V ac/dc
Series
5TT31
Country of Origin
Germany
Stock information temporarily unavailable.
AED 694.78
AED 694.78 Each (ex VAT)
AED 729.52
AED 729.52 Each (inc. VAT)
Siemens 5TT31 Series Timer Relay, 230V ac, SPDT
1
AED 694.78
AED 694.78 Each (ex VAT)
AED 729.52
AED 729.52 Each (inc. VAT)
Siemens 5TT31 Series Timer Relay, 230V ac, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSupply Voltage
230V ac
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Maximum Current
4A
Maximum Voltage
230V ac/dc
Terminal Type
Screw
Minimum Voltage
12V ac/dc
Series
5TT31
Country of Origin
Germany