Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 230V ac Circuit Trip

RS Stock No.: 622-0654Brand: SiemensManufacturers Part No.: 5TT4102-0
brand-logo
View all in Circuit Trips

Technical Document

Specifications

Brand

Siemens

Current Rating

16A

Range

Sentron

Series

5TT4

Rated Control Voltage

230V ac

Country of Origin

Romania

Product details

5TT4 1 remote switches

Switch position display
Manual operation
DIN rail mounting

Remote switches

Several contact variants selectable

Series remote switches

Contact sequence 1+2 - 2 - 1 - 0

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.

You may be interested in
REMOTE SWITCH 2S AC230V 16A
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 316.78

AED 316.78 Each (ex VAT)

AED 332.62

AED 332.62 Each (inc. VAT)

Siemens 230V ac Circuit Trip

AED 316.78

AED 316.78 Each (ex VAT)

AED 332.62

AED 332.62 Each (inc. VAT)

Siemens 230V ac Circuit Trip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
REMOTE SWITCH 2S AC230V 16A
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Siemens

Current Rating

16A

Range

Sentron

Series

5TT4

Rated Control Voltage

230V ac

Country of Origin

Romania

Product details

5TT4 1 remote switches

Switch position display
Manual operation
DIN rail mounting

Remote switches

Several contact variants selectable

Series remote switches

Contact sequence 1+2 - 2 - 1 - 0

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.

You may be interested in
REMOTE SWITCH 2S AC230V 16A
P.O.A.Each (ex VAT)