Technical Document
Specifications
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
2
Contact Voltage Rating
230 V ac
Contact Current Rating
20 A
Range
Sentron
Series
5TT INSTA
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Length
17.5mm
Width
90mm
Depth
74.6mm
Mounting Style
DIN Rail Mount
Pole and Throw Configuration
DPST
Country of Origin
Slovenia
AED 670.00
AED 670.00 Each (ex VAT)
AED 703.50
AED 703.50 Each (inc. VAT)
1
AED 670.00
AED 670.00 Each (ex VAT)
AED 703.50
AED 703.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
2
Contact Voltage Rating
230 V ac
Contact Current Rating
20 A
Range
Sentron
Series
5TT INSTA
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Length
17.5mm
Width
90mm
Depth
74.6mm
Mounting Style
DIN Rail Mount
Pole and Throw Configuration
DPST
Country of Origin
Slovenia