Technical Document
Specifications
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
4
Contact Voltage Rating
440 V ac/dc
Contact Current Rating
40 A
Series
5TT5
Normal State Configuration
4NO
Length
90mm
Width
36mm
Depth
71mm
Product details
5TT57 — installation protection, 2-pole and 4-pole
5TT5 7 Installation contactors
Switch position indication
For continuous operation
You may be interested in

Schneider Electric TeSys GC GC25 Contactor, 230 V ac Coil, 4-Pole, 25 A, 4NO, 415 V acBrand: Schneider Electric
AED 372.64Each (ex VAT)
Schneider Electric TeSys GC GC40 Contactor, 230 V ac Coil, 4-Pole, 40 A, 4NO, 415 V acBrand: Schneider Electric
AED 667.29Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens 5TT5 Contactor, 230 V ac Coil, 4-Pole, 40 A, 4NO, 440 V ac/dc
1
P.O.A.
Siemens 5TT5 Contactor, 230 V ac Coil, 4-Pole, 40 A, 4NO, 440 V ac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Schneider Electric TeSys GC GC25 Contactor, 230 V ac Coil, 4-Pole, 25 A, 4NO, 415 V acBrand: Schneider Electric
AED 372.64Each (ex VAT)
Schneider Electric TeSys GC GC40 Contactor, 230 V ac Coil, 4-Pole, 40 A, 4NO, 415 V acBrand: Schneider Electric
AED 667.29Each (ex VAT)
Technical Document
Specifications
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
4
Contact Voltage Rating
440 V ac/dc
Contact Current Rating
40 A
Series
5TT5
Normal State Configuration
4NO
Length
90mm
Width
36mm
Depth
71mm
Product details
5TT57 — installation protection, 2-pole and 4-pole
5TT5 7 Installation contactors
Switch position indication
For continuous operation
You may be interested in

Schneider Electric TeSys GC GC25 Contactor, 230 V ac Coil, 4-Pole, 25 A, 4NO, 415 V acBrand: Schneider Electric
AED 372.64Each (ex VAT)
Schneider Electric TeSys GC GC40 Contactor, 230 V ac Coil, 4-Pole, 40 A, 4NO, 415 V acBrand: Schneider Electric
AED 667.29Each (ex VAT)