Siemens SENTRON 5TT INSTA Contactor, 230 V ac Coil, 2-Pole, 20 A, 2NO

Technical Document
Specifications
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
2
Contact Current Rating
20 A
Range
Sentron
Series
5TT INSTA
Function
Reversing
Normal State Configuration
2NO
Distrelec Product Id
30124437
Country of Origin
Slovenia
AED 235.10
AED 235.10 Each (ex VAT)
AED 246.85
AED 246.85 Each (inc. VAT)
1
AED 235.10
AED 235.10 Each (ex VAT)
AED 246.85
AED 246.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
2
Contact Current Rating
20 A
Range
Sentron
Series
5TT INSTA
Function
Reversing
Normal State Configuration
2NO
Distrelec Product Id
30124437
Country of Origin
Slovenia