Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Anthracite Plug Socket, 16A, Schuko

RS Stock No.: 161-981Brand: SiemensManufacturers Part No.: 5UB1853-0AC01
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Siemens

Colour

Anthracite

Switched

No

Socket Type

Schuko

Mounting Style

Flush Mount

Current Rating

16A

Country of Origin

Spain

Stock information temporarily unavailable.

AED 65.25

AED 65.25 Each (ex VAT)

AED 68.51

AED 68.51 Each (inc. VAT)

Siemens Anthracite Plug Socket, 16A, Schuko

AED 65.25

AED 65.25 Each (ex VAT)

AED 68.51

AED 68.51 Each (inc. VAT)

Siemens Anthracite Plug Socket, 16A, Schuko
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Colour

Anthracite

Switched

No

Socket Type

Schuko

Mounting Style

Flush Mount

Current Rating

16A

Country of Origin

Spain