Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens DELTA Grey 1 Gang Plug Socket, 16A, Type F - German Schuko, Outdoor Use

RS Stock No.: 397-571Brand: SiemensManufacturers Part No.: 5UB4713
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Colour

Grey

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Material

Plastic

Series

DELTA

International Protection Rating

IP44

Range

DELTA

Colour Family

Grey

Country of Origin

Spain

Product details

IP44 sockets

Splash-proof IP44 surface sockets
Housing made from impact-resistant insulation
Fixing holes ø 4.5 mm
Cable entry with push-in nipples for cable ø 8 → 13.5 mm
Hinged cover
With no-screw connection terminals
Multiple versions, pre wired

Standards

DIN 49440

DELTA surface switch program

Stock information temporarily unavailable.

AED 65.15

AED 65.15 Each (ex VAT)

AED 68.41

AED 68.41 Each (inc. VAT)

Siemens DELTA Grey 1 Gang Plug Socket, 16A, Type F - German Schuko, Outdoor Use

AED 65.15

AED 65.15 Each (ex VAT)

AED 68.41

AED 68.41 Each (inc. VAT)

Siemens DELTA Grey 1 Gang Plug Socket, 16A, Type F - German Schuko, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 15AED 65.15
16 - 50AED 61.23
51+AED 60.00

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Colour

Grey

Socket Type

Type F - German Schuko

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

250 V

Material

Plastic

Series

DELTA

International Protection Rating

IP44

Range

DELTA

Colour Family

Grey

Country of Origin

Spain

Product details

IP44 sockets

Splash-proof IP44 surface sockets
Housing made from impact-resistant insulation
Fixing holes ø 4.5 mm
Cable entry with push-in nipples for cable ø 8 → 13.5 mm
Hinged cover
With no-screw connection terminals
Multiple versions, pre wired

Standards

DIN 49440

DELTA surface switch program