Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Grey 2 Gang Plug Socket, 16A, Indoor Use

RS Stock No.: 213-0394Brand: SiemensManufacturers Part No.: 5UB4724
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Siemens

Number of Gangs

2

Colour

Grey

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 158.97

AED 158.97 Each (ex VAT)

AED 166.92

AED 166.92 Each (inc. VAT)

Siemens Grey 2 Gang Plug Socket, 16A, Indoor Use

AED 158.97

AED 158.97 Each (ex VAT)

AED 166.92

AED 166.92 Each (inc. VAT)

Siemens Grey 2 Gang Plug Socket, 16A, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Gangs

2

Colour

Grey

Indoor or Outdoor Use

Indoor

Mounting Style

Surface Mount

Current Rating

16A

Country of Origin

Turkey