Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens White Push Button Light Switch, UP 222

RS Stock No.: 287-8589Brand: SiemensManufacturers Part No.: 5WG1222-2DB13
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Siemens

Light Switch Type

Push Button Light Switch

IP Rating

IP20

Colour

White

Series

UP 222

Country of Origin

Germany

Stock information temporarily unavailable.

AED 604.12

AED 604.12 Each (ex VAT)

AED 634.33

AED 634.33 Each (inc. VAT)

Siemens White Push Button Light Switch, UP 222

AED 604.12

AED 604.12 Each (ex VAT)

AED 634.33

AED 634.33 Each (inc. VAT)

Siemens White Push Button Light Switch, UP 222
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Light Switch Type

Push Button Light Switch

IP Rating

IP20

Colour

White

Series

UP 222

Country of Origin

Germany